AD5761ARUZ-RL7

DigiKey Part Number
505-AD5761ARUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5761ARUZ-RL7CT-ND - Cut Tape (CT)
505-AD5761ARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5761ARUZ-RL7
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5761ARUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 30V, -16.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.90000¥70.90
10¥64.05700¥640.57
25¥61.07960¥1,526.99
100¥53.03400¥5,303.40
250¥50.65024¥12,662.56
500¥46.18098¥23,090.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥40.22215¥40,222.15
2,000¥38.73248¥77,464.96
Manufacturers Standard Package