CY15B104Q-SXIT | |
---|---|
DigiKey Part Number | 448-CY15B104Q-SXITTR-ND - Tape & Reel (TR) 448-CY15B104Q-SXITCT-ND - Cut Tape (CT) 448-CY15B104Q-SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B104Q-SXIT |
Description | IC FRAM 4MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.29000 | ¥224.29 |
10 | ¥208.91500 | ¥2,089.15 |
25 | ¥206.67360 | ¥5,166.84 |
50 | ¥201.57540 | ¥10,078.77 |
100 | ¥176.95330 | ¥17,695.33 |
250 | ¥170.98396 | ¥42,745.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥154.81824 | ¥309,636.48 |