CY15B104Q-SXI | |
---|---|
DigiKey Part Number | 448-CY15B104Q-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104Q-SXI |
Description | IC FRAM 4MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B104Q-SXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.29000 | ¥224.29 |
10 | ¥208.91500 | ¥2,089.15 |
25 | ¥206.67360 | ¥5,166.84 |
94 | ¥176.95277 | ¥16,633.56 |
282 | ¥170.98404 | ¥48,217.50 |