25LC1024-I/SM | |
---|---|
DigiKey Part Number | 25LC1024-I/SM-ND |
Manufacturer | |
Manufacturer Product Number | 25LC1024-I/SM |
Description | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 20 MHz 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 25LC1024-I/SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
25 | ¥31.96560 | ¥799.14 |
100 | ¥30.97070 | ¥3,097.07 |