ISO7310FCDR | |
---|---|
DigiKey Part Number | 296-47260-2-ND - Tape & Reel (TR) 296-47260-1-ND - Cut Tape (CT) 296-47260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7310FCDR |
Description | DGTL ISO 3000VRMS 1CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310FCDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 2.5ns, 2ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥20.01600 | ¥200.16 |
25 | ¥18.88600 | ¥472.15 |
100 | ¥16.08960 | ¥1,608.96 |
250 | ¥15.10800 | ¥3,777.00 |
500 | ¥13.21942 | ¥6,609.71 |
1,000 | ¥10.95319 | ¥10,953.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.19779 | ¥25,494.47 |
5,000 | ¥9.82011 | ¥49,100.55 |