ISO7420FEDR | |
---|---|
DigiKey Part Number | 296-28742-2-ND - Tape & Reel (TR) 296-28742-1-ND - Cut Tape (CT) 296-28742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7420FEDR |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7420FEDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 11ns, 11ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.7ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.96800 | ¥249.68 |
25 | ¥23.60600 | ¥590.15 |
100 | ¥20.45990 | ¥2,045.99 |
250 | ¥19.41100 | ¥4,852.75 |
500 | ¥17.41730 | ¥8,708.65 |
1,000 | ¥14.68934 | ¥14,689.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.95485 | ¥34,887.12 |
5,000 | ¥13.43024 | ¥67,151.20 |