SN65HVD10MDREP | |
---|---|
DigiKey Part Number | 296-24734-2-ND - Tape & Reel (TR) 296-24734-1-ND - Cut Tape (CT) 296-24734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD10MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.51000 | ¥97.51 |
10 | ¥88.11500 | ¥881.15 |
25 | ¥84.01240 | ¥2,100.31 |
100 | ¥72.94810 | ¥7,294.81 |
250 | ¥69.66952 | ¥17,417.38 |
500 | ¥63.52228 | ¥31,761.14 |
1,000 | ¥55.32583 | ¥55,325.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.27668 | ¥133,191.70 |