ISO7221MDR | |
---|---|
DigiKey Part Number | 296-21957-2-ND - Tape & Reel (TR) 296-21957-1-ND - Cut Tape (CT) 296-21957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7221MDR |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7221MDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.03700 | ¥280.37 |
25 | ¥26.50680 | ¥662.67 |
100 | ¥22.97200 | ¥2,297.20 |
250 | ¥21.79372 | ¥5,448.43 |
500 | ¥19.55534 | ¥9,777.67 |
1,000 | ¥16.49245 | ¥16,492.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.66781 | ¥39,169.53 |
5,000 | ¥15.07879 | ¥75,393.95 |