INA215CIRSWT | |
---|---|
DigiKey Part Number | 296-INA215CIRSWTTR-ND - Tape & Reel (TR) 296-INA215CIRSWTCT-ND - Cut Tape (CT) 296-INA215CIRSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA215CIRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA215CIRSWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 40 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.22600 | ¥132.26 |
25 | ¥12.47880 | ¥311.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.98344 | ¥2,495.86 |
500 | ¥8.73556 | ¥4,367.78 |
1,250 | ¥7.23802 | ¥9,047.52 |
2,500 | ¥6.73884 | ¥16,847.10 |
6,250 | ¥6.48924 | ¥40,557.75 |
12,500 | ¥6.23966 | ¥77,995.75 |