INA149AMDREP | |
---|---|
DigiKey Part Number | 296-36591-2-ND - Tape & Reel (TR) 296-36591-1-ND - Cut Tape (CT) 296-36591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA149AMDREP |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA149AMDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 500 kHz | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 810µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.89000 | ¥100.89 |
10 | ¥92.71800 | ¥927.18 |
25 | ¥88.87600 | ¥2,221.90 |
100 | ¥78.30810 | ¥7,830.81 |
250 | ¥74.46452 | ¥18,616.13 |
500 | ¥69.66032 | ¥34,830.16 |
1,000 | ¥63.89528 | ¥63,895.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥61.49320 | ¥153,733.00 |