INA157U | |
---|---|
DigiKey Part Number | INA157U-ND |
Manufacturer | |
Manufacturer Product Number | INA157U |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA157U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 14V/µs | |
-3db Bandwidth | 4 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.20200 | ¥342.02 |
75 | ¥32.33240 | ¥2,424.93 |
150 | ¥28.02113 | ¥4,203.17 |
300 | ¥26.58417 | ¥7,975.25 |
525 | ¥23.85394 | ¥12,523.32 |
1,050 | ¥20.11786 | ¥21,123.75 |
2,550 | ¥19.11191 | ¥48,735.37 |