INA121U | |
---|---|
DigiKey Part Number | INA121U-ND |
Manufacturer | |
Manufacturer Product Number | INA121U |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA121U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
-3db Bandwidth | 5 kHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 450µA | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.54000 | ¥80.54 |
10 | ¥72.72200 | ¥727.22 |
75 | ¥69.33667 | ¥5,200.25 |
150 | ¥60.20413 | ¥9,030.62 |
300 | ¥57.49847 | ¥17,249.54 |
525 | ¥52.42516 | ¥27,523.21 |
1,050 | ¥45.66059 | ¥47,943.62 |