INA118U/2K5 | |
---|---|
DigiKey Part Number | 296-26056-2-ND - Tape & Reel (TR) 296-26056-1-ND - Cut Tape (CT) 296-26056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA118U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA118U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.44000 | ¥114.44 |
10 | ¥105.19200 | ¥1,051.92 |
25 | ¥100.82960 | ¥2,520.74 |
100 | ¥88.83910 | ¥8,883.91 |
250 | ¥84.47920 | ¥21,119.80 |
500 | ¥79.02890 | ¥39,514.45 |
1,000 | ¥72.48855 | ¥72,488.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥69.76344 | ¥174,408.60 |