MX7524JCSE+ | |
---|---|
DigiKey Part Number | MX7524JCSE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7524JCSE+ |
Description | IC DAC 8BIT A-OUT 16SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7524JCSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.22000 | ¥87.22 |
10 | ¥78.82300 | ¥788.23 |
50 | ¥75.15920 | ¥3,757.96 |
100 | ¥65.26040 | ¥6,526.04 |
250 | ¥62.32752 | ¥15,581.88 |
500 | ¥56.82792 | ¥28,413.96 |
1,000 | ¥49.49527 | ¥49,495.27 |