DS90LV011ATMFX/NOPB | |
---|---|
DigiKey Part Number | 296-46418-2-ND - Tape & Reel (TR) 296-46418-1-ND - Cut Tape (CT) 296-46418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011ATMFX/NOPB |
Description | IC DRIVER 1/0 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011ATMFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.86500 | ¥108.65 |
25 | ¥10.31360 | ¥257.84 |
100 | ¥8.47230 | ¥847.23 |
250 | ¥7.91940 | ¥1,979.85 |
500 | ¥6.99872 | ¥3,499.36 |
1,000 | ¥5.52528 | ¥5,525.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.15689 | ¥15,470.67 |
6,000 | ¥4.89904 | ¥29,394.24 |
15,000 | ¥4.71487 | ¥70,723.05 |