LMH0344SQX/NOPB | |
---|---|
DigiKey Part Number | 296-43072-2-ND - Tape & Reel (TR) 296-43072-1-ND - Cut Tape (CT) 296-43072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0344SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0344SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.71000 | ¥107.71 |
10 | ¥99.02200 | ¥990.22 |
25 | ¥94.91440 | ¥2,372.86 |
100 | ¥90.32540 | ¥9,032.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥90.32543 | ¥406,464.43 |