DS8921AMX/NOPB | |
---|---|
DigiKey Part Number | DS8921AMX/NOPBTR-ND - Tape & Reel (TR) DS8921AMX/NOPBCT-ND - Cut Tape (CT) DS8921AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8921AMX/NOPB |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8921AMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.11040 | ¥502.76 |
100 | ¥17.42920 | ¥1,742.92 |
250 | ¥16.53588 | ¥4,133.97 |
500 | ¥14.83752 | ¥7,418.76 |
1,000 | ¥12.51354 | ¥12,513.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.88790 | ¥29,719.75 |
5,000 | ¥11.44097 | ¥57,204.85 |