DRV8841PWPR | |
---|---|
DigiKey Part Number | 296-28914-2-ND - Tape & Reel (TR) 296-28914-1-ND - Cut Tape (CT) 296-28914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8841PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8841PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.75A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.99560 | ¥25,991.20 |
6,000 | ¥12.50705 | ¥75,042.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.82700 | ¥408.27 |
25 | ¥38.59920 | ¥964.98 |
100 | ¥33.45250 | ¥3,345.25 |
250 | ¥31.73712 | ¥7,934.28 |
500 | ¥28.47784 | ¥14,238.92 |
1,000 | ¥24.01737 | ¥24,017.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥42.27700 | ¥422.77 |
25 | ¥39.96920 | ¥999.23 |
100 | ¥34.63990 | ¥3,463.99 |
250 | ¥32.86368 | ¥8,215.92 |
500 | ¥29.48868 | ¥14,744.34 |
1,000 | ¥24.86988 | ¥24,869.88 |