DRV5053RAQDBZR | |
---|---|
DigiKey Part Number | 296-38459-2-ND - Tape & Reel (TR) 296-38459-1-ND - Cut Tape (CT) 296-38459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053RAQDBZR |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053RAQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±18mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥6.44400 | ¥64.44 |
25 | ¥5.15160 | ¥128.79 |
100 | ¥4.72240 | ¥472.24 |
500 | ¥3.97108 | ¥1,985.54 |
1,000 | ¥3.54178 | ¥3,541.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43449 | ¥10,303.47 |
6,000 | ¥3.21984 | ¥19,319.04 |
9,000 | ¥3.05884 | ¥27,529.56 |
15,000 | ¥2.95151 | ¥44,272.65 |