DRV5053VAQDBZR | |
---|---|
DigiKey Part Number | 296-38460-2-ND - Tape & Reel (TR) 296-38460-1-ND - Cut Tape (CT) 296-38460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQDBZR |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥4.96120 | ¥124.03 |
50 | ¥4.78280 | ¥239.14 |
100 | ¥4.07380 | ¥407.38 |
500 | ¥3.54262 | ¥1,771.31 |
1,000 | ¥3.09988 | ¥3,099.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96698 | ¥8,900.94 |
6,000 | ¥2.74558 | ¥16,473.48 |
9,000 | ¥2.56844 | ¥23,115.96 |
15,000 | ¥2.50644 | ¥37,596.60 |
30,000 | ¥2.43559 | ¥73,067.70 |