DAC60508ZYZFR | |
---|---|
DigiKey Part Number | 296-51037-2-ND - Tape & Reel (TR) 296-51037-1-ND - Cut Tape (CT) 296-51037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508ZYZFR |
Description | IC DAC 12BIT V-OUT 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508ZYZFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.84000 | ¥122.84 |
10 | ¥112.93000 | ¥1,129.30 |
25 | ¥108.25440 | ¥2,706.36 |
100 | ¥95.37940 | ¥9,537.94 |
250 | ¥90.69844 | ¥22,674.61 |
500 | ¥84.84690 | ¥42,423.45 |
1,000 | ¥77.82515 | ¥77,825.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥69.60371 | ¥208,811.13 |