LT3040EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT3040EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3040EMSE#PBF |
Description | IC REG LIN POS PROG 200MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 mA | |
Current - Supply (Max) | 14 mA | |
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.38200 | ¥493.82 |
37 | ¥47.08649 | ¥1,742.20 |
111 | ¥40.88405 | ¥4,538.13 |
259 | ¥39.04664 | ¥10,113.08 |
518 | ¥35.60124 | ¥18,441.44 |
1,036 | ¥31.00755 | ¥32,123.82 |
2,516 | ¥29.85915 | ¥75,125.62 |