TSX634IQ4T | |
---|---|
DigiKey Part Number | 497-14095-2-ND - Tape & Reel (TR) 497-14095-1-ND - Cut Tape (CT) 497-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX634IQ4T |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSX634IQ4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.47000 | ¥174.70 |
25 | ¥16.47880 | ¥411.97 |
100 | ¥14.03960 | ¥1,403.96 |
250 | ¥13.18232 | ¥3,295.58 |
500 | ¥11.53462 | ¥5,767.31 |
1,000 | ¥9.55728 | ¥9,557.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.89817 | ¥26,694.51 |
6,000 | ¥8.56860 | ¥51,411.60 |