INA2191A1IYBJR | |
---|---|
DigiKey Part Number | 296-INA2191A1IYBJRTR-ND - Tape & Reel (TR) 296-INA2191A1IYBJRCT-ND - Cut Tape (CT) 296-INA2191A1IYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2191A1IYBJR |
Description | IC CURR SENSE 2 CIRCUIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 86µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.32700 | ¥353.27 |
25 | ¥33.39440 | ¥834.86 |
100 | ¥28.94280 | ¥2,894.28 |
250 | ¥27.45852 | ¥6,864.63 |
500 | ¥24.63860 | ¥12,319.30 |
1,000 | ¥20.77951 | ¥20,779.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.74053 | ¥59,221.59 |