DAC3482IRKDT | |
---|---|
DigiKey Part Number | 296-DAC3482IRKDTTR-ND - Tape & Reel (TR) 296-DAC3482IRKDTCT-ND - Cut Tape (CT) 296-DAC3482IRKDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3482IRKDT |
Description | IC DAC 16BIT A-OUT 88WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 88-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3482IRKDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 1.14V ~ 1.32V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-WQFN Exposed Pad | |
Supplier Device Package | 88-WQFN-MR (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.09000 | ¥439.09 |
10 | ¥412.46200 | ¥4,124.62 |
25 | ¥399.15600 | ¥9,978.90 |
100 | ¥369.88540 | ¥36,988.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥329.33712 | ¥82,334.28 |