DAC1282IPW | |
---|---|
DigiKey Part Number | 296-52881-ND |
Manufacturer | |
Manufacturer Product Number | DAC1282IPW |
Description | IC DAC SEISMIC MON 24BIT 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b SPI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1282IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±2.5V, 5V, 1.8V ~ 3.3V | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.45000 | ¥436.45 |
10 | ¥407.22500 | ¥4,072.25 |
60 | ¥390.15767 | ¥23,409.46 |
120 | ¥353.58117 | ¥42,429.74 |