DAC1282AIPW | |
---|---|
DigiKey Part Number | DAC1282AIPW-ND |
Manufacturer | |
Manufacturer Product Number | DAC1282AIPW |
Description | IC DGTL TO ANALOG CONV 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC1282AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥362.19050 | ¥21,731.43 |