ADS1284IRHFT | |
---|---|
DigiKey Part Number | 296-ADS1284IRHFTTR-ND - Tape & Reel (TR) 296-ADS1284IRHFTCT-ND - Cut Tape (CT) 296-ADS1284IRHFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1284IRHFT |
Description | IC ADC 31BIT SIGMA-DELTA 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1284IRHFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 31 | |
Sampling Rate (Per Second) | 128k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.15V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥601.72000 | ¥601.72 |
10 | ¥571.63900 | ¥5,716.39 |
25 | ¥556.59520 | ¥13,914.88 |
100 | ¥515.22560 | ¥51,522.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥500.18232 | ¥125,045.58 |