ADS1287IRHFT | |
---|---|
DigiKey Part Number | 296-ADS1287IRHFTTR-ND - Tape & Reel (TR) 296-ADS1287IRHFTCT-ND - Cut Tape (CT) 296-ADS1287IRHFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1287IRHFT |
Description | IC ADC 24BIT SIGMA-DELTA 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1287IRHFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.25V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.45000 | ¥436.45 |
10 | ¥407.22500 | ¥4,072.25 |
25 | ¥390.15840 | ¥9,753.96 |
100 | ¥353.58090 | ¥35,358.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥341.38844 | ¥85,347.11 |