MAX11214EUG+ | |
---|---|
DigiKey Part Number | MAX11214EUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11214EUG+ |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11214EUG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.69000 | ¥448.69 |
10 | ¥421.48200 | ¥4,214.82 |
62 | ¥407.88839 | ¥25,289.08 |
124 | ¥377.97710 | ¥46,869.16 |