DAC084S085CIMM/NOPB

DigiKey Part Number
DAC084S085CIMM/NOPBTR-ND - Tape & Reel (TR)
DAC084S085CIMM/NOPBCT-ND - Cut Tape (CT)
DAC084S085CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC084S085CIMM/NOPB
Description
IC DAC 8BIT V-OUT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC084S085CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
8
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.08000¥42.08
10¥37.76200¥377.62
25¥35.70160¥892.54
100¥30.94100¥3,094.10
250¥29.35472¥7,338.68
500¥26.33982¥13,169.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.21427¥22,214.27
2,000¥21.10359¥42,207.18
Manufacturers Standard Package