DAC0802LCMX/NOPB | |
---|---|
DigiKey Part Number | DAC0802LCMX/NOPBTR-ND - Tape & Reel (TR) DAC0802LCMX/NOPBCT-ND - Cut Tape (CT) DAC0802LCMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC0802LCMX/NOPB |
Description | IC DAC 8BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0802LCMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 135µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥19.61200 | ¥196.12 |
25 | ¥18.50200 | ¥462.55 |
100 | ¥15.76470 | ¥1,576.47 |
250 | ¥14.80264 | ¥3,700.66 |
500 | ¥12.95228 | ¥6,476.14 |
1,000 | ¥10.73194 | ¥10,731.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.99178 | ¥24,979.45 |
5,000 | ¥9.62173 | ¥48,108.65 |