CSD19503KCS | |
---|---|
DigiKey Part Number | 296-37481-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD19503KCS |
Description | MOSFET N-CH 80V 100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Ta) 188W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD19503KCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2730 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
50 | ¥11.00440 | ¥550.22 |
100 | ¥9.05460 | ¥905.46 |
500 | ¥7.66172 | ¥3,830.86 |
1,000 | ¥6.50085 | ¥6,500.85 |
2,000 | ¥6.17583 | ¥12,351.66 |
5,000 | ¥5.94364 | ¥29,718.20 |
10,000 | ¥5.74686 | ¥57,468.60 |