TK34E10N1,S1X | |
---|---|
DigiKey Part Number | TK34E10N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK34E10N1,S1X |
Description | MOSFET N-CH 100V 75A TO220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 103W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK34E10N1,S1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥10.91900 | ¥109.19 |
100 | ¥7.40360 | ¥740.36 |
500 | ¥5.89514 | ¥2,947.57 |
1,000 | ¥5.40919 | ¥5,409.19 |
2,000 | ¥5.00023 | ¥10,000.46 |
5,000 | ¥4.70011 | ¥23,500.55 |