CSD17381F4 | |
---|---|
DigiKey Part Number | 296-38913-2-ND - Tape & Reel (TR) 296-38913-1-ND - Cut Tape (CT) 296-38913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17381F4 |
Description | MOSFET N-CH 30V 3.1A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD17381F4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 109mOhm @ 500mA, 8A | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.35 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 195 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.30780 | ¥130.78 |
500 | ¥0.97512 | ¥487.56 |
1,000 | ¥0.86742 | ¥867.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71880 | ¥2,156.40 |
6,000 | ¥0.65037 | ¥3,902.22 |
9,000 | ¥0.61547 | ¥5,539.23 |
15,000 | ¥0.57619 | ¥8,642.85 |
21,000 | ¥0.55291 | ¥11,611.11 |
30,000 | ¥0.53027 | ¥15,908.10 |
75,000 | ¥0.48053 | ¥36,039.75 |
150,000 | ¥0.46178 | ¥69,267.00 |