CSD15380F3T | |
---|---|
DigiKey Part Number | 296-44469-2-ND - Tape & Reel (TR) 296-44469-1-ND - Cut Tape (CT) 296-44469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD15380F3T |
Description | MOSFET N-CH 20V 500MA 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD15380F3T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 1190mOhm @ 100mA, 8V | |
Vgs(th) (Max) @ Id | 1.35V @ 2.5µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.281 nC @ 10 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 10.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥4.49650 | ¥449.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.33640 | ¥1,084.10 |
500 | ¥3.75698 | ¥1,878.49 |
1,250 | ¥3.19736 | ¥3,996.70 |
2,500 | ¥2.84765 | ¥7,119.12 |
6,250 | ¥2.69777 | ¥16,861.06 |
12,500 | ¥2.49794 | ¥31,224.25 |
25,000 | ¥2.47320 | ¥61,830.00 |