CDCLVD1204RGTT | |
---|---|
DigiKey Part Number | 296-27611-2-ND - Tape & Reel (TR) 296-27611-1-ND - Cut Tape (CT) 296-27611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1204RGTT |
Description | IC CLK BUFFER 2:4 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1204RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.52000 | ¥585.20 |
25 | ¥55.79600 | ¥1,394.90 |
100 | ¥48.44630 | ¥4,844.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.26904 | ¥11,567.26 |
500 | ¥42.18658 | ¥21,093.29 |
1,250 | ¥36.74312 | ¥45,928.90 |