CD74HC4060PWR | |
---|---|
DigiKey Part Number | 296-31594-2-ND - Tape & Reel (TR) 296-31594-1-ND - Cut Tape (CT) 296-31594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4060PWR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.12520 | ¥78.13 |
100 | ¥2.50020 | ¥250.02 |
250 | ¥2.32184 | ¥580.46 |
500 | ¥1.96446 | ¥982.23 |
1,000 | ¥1.51806 | ¥1,518.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.38409 | ¥2,768.18 |
6,000 | ¥1.29481 | ¥7,768.86 |
10,000 | ¥1.20551 | ¥12,055.10 |
50,000 | ¥1.11621 | ¥55,810.50 |