M74HC4060YTTR | |
---|---|
DigiKey Part Number | 497-14393-2-ND - Tape & Reel (TR) 497-14393-1-ND - Cut Tape (CT) 497-14393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4060YTTR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4060YTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 65 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.70000 | ¥97.00 |
25 | ¥9.20840 | ¥230.21 |
100 | ¥7.56350 | ¥756.35 |
250 | ¥7.07028 | ¥1,767.57 |
500 | ¥6.24822 | ¥3,124.11 |
1,000 | ¥4.93275 | ¥4,932.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60392 | ¥11,509.80 |
5,000 | ¥4.37374 | ¥21,868.70 |
12,500 | ¥4.20931 | ¥52,616.38 |