CD74HC4017M | |
---|---|
DigiKey Part Number | 296-25990-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4017M |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.91600 | ¥109.16 |
40 | ¥10.36075 | ¥414.43 |
120 | ¥8.51183 | ¥1,021.42 |
280 | ¥7.95654 | ¥2,227.83 |
520 | ¥7.03133 | ¥3,656.29 |
1,000 | ¥5.55095 | ¥5,550.95 |
2,520 | ¥5.18092 | ¥13,055.92 |
5,000 | ¥4.92188 | ¥24,609.40 |