CD74HC192NSR | |
---|---|
DigiKey Part Number | 296-28696-2-ND - Tape & Reel (TR) 296-28696-1-ND - Cut Tape (CT) 296-28696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC192NSR |
Description | IC DECADE COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.53700 | ¥65.37 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.09480 | ¥509.48 |
250 | ¥4.76272 | ¥1,190.68 |
500 | ¥4.20896 | ¥2,104.48 |
1,000 | ¥3.32287 | ¥3,322.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10133 | ¥6,202.66 |
6,000 | ¥2.94628 | ¥17,677.68 |
10,000 | ¥2.83551 | ¥28,355.10 |