74HC393D | |
---|---|
DigiKey Part Number | 264-74HC393DTR-ND - Tape & Reel (TR) 264-74HC393DCT-ND - Cut Tape (CT) 264-74HC393DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393D |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC393D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 32 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥3.84920 | ¥96.23 |
100 | ¥2.94570 | ¥294.57 |
250 | ¥2.49936 | ¥624.84 |
500 | ¥2.22426 | ¥1,112.13 |
1,000 | ¥1.99345 | ¥1,993.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74448 | ¥4,361.20 |
5,000 | ¥1.59105 | ¥7,955.25 |
7,500 | ¥1.51302 | ¥11,347.65 |
12,500 | ¥1.42550 | ¥17,818.75 |
17,500 | ¥1.37374 | ¥24,040.45 |
25,000 | ¥1.34957 | ¥33,739.25 |