CD74HC132M96 | |
---|---|
DigiKey Part Number | 296-9175-2-ND - Tape & Reel (TR) 296-9175-1-ND - Cut Tape (CT) 296-9175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC132M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC132M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83960 | ¥70.99 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.10932 | ¥527.33 |
500 | ¥1.78474 | ¥892.37 |
1,000 | ¥1.37907 | ¥1,379.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25740 | ¥3,143.50 |
5,000 | ¥1.17628 | ¥5,881.40 |
12,500 | ¥1.09515 | ¥13,689.38 |
25,000 | ¥1.03837 | ¥25,959.25 |
62,500 | ¥1.01403 | ¥63,376.88 |