CUZ30V,H3F | |
---|---|
DigiKey Part Number | 264-CUZ30VH3FTR-ND - Tape & Reel (TR) 264-CUZ30VH3FCT-ND - Cut Tape (CT) 264-CUZ30VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ30V,H3F |
Description | TVS DIODE 30VWM 47.5VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92030 | ¥92.03 |
500 | ¥0.76778 | ¥383.89 |
1,000 | ¥0.53339 | ¥533.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46229 | ¥1,386.87 |
6,000 | ¥0.42883 | ¥2,572.98 |
9,000 | ¥0.35561 | ¥3,200.49 |
30,000 | ¥0.34934 | ¥10,480.20 |
75,000 | ¥0.31378 | ¥23,533.50 |
150,000 | ¥0.27194 | ¥40,791.00 |