MM3877C05WBE | |
---|---|
DigiKey Part Number | 2508-MM3877C05WBETR-ND - Tape & Reel (TR) 2508-MM3877C05WBECT-ND - Cut Tape (CT) 2508-MM3877C05WBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3877C05WBE |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 20-VSOPA |
Datasheet | Datasheet |
EDA/CAD Models | MM3877C05WBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 4 ~ 7 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-VSOPA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.67000 | ¥46.67 |
10 | ¥41.89400 | ¥418.94 |
25 | ¥39.60560 | ¥990.14 |
100 | ¥34.32370 | ¥3,432.37 |
250 | ¥32.56340 | ¥8,140.85 |
500 | ¥29.21902 | ¥14,609.51 |
1,000 | ¥24.64248 | ¥24,642.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.78437 | ¥54,460.92 |