LTC4110EUHF#PBF | |
---|---|
DigiKey Part Number | LTC4110EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4110EUHF#PBF |
Description | IC BATT MFUNC MULTI 1-10C 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4110EUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 10 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.59000 | ¥181.59 |
10 | ¥167.50800 | ¥1,675.08 |
52 | ¥159.97827 | ¥8,318.87 |
104 | ¥143.03952 | ¥14,876.11 |
260 | ¥136.45238 | ¥35,477.62 |
520 | ¥129.86490 | ¥67,529.75 |