BQ77PL157APWR-4225 | |
---|---|
DigiKey Part Number | 296-27488-2-ND - Tape & Reel (TR) 296-27488-1-ND - Cut Tape (CT) 296-27488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ77PL157APWR-4225 |
Description | IC BATT PROT LI-ION 3-6C 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77PL157APWR-4225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.19000 | ¥304.75 |
100 | ¥10.38540 | ¥1,038.54 |
250 | ¥9.75128 | ¥2,437.82 |
500 | ¥8.53228 | ¥4,266.14 |
1,000 | ¥7.06971 | ¥7,069.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.03421 | ¥12,068.42 |