CD4053BPWR | |
---|---|
DigiKey Part Number | 296-14117-2-ND - Tape & Reel (TR) 296-14117-1-ND - Cut Tape (CT) 296-14117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BPWR |
Description | IC SWITCH SPDTX3 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.57720 | ¥89.43 |
100 | ¥2.86070 | ¥286.07 |
250 | ¥2.65648 | ¥664.12 |
500 | ¥2.24790 | ¥1,123.95 |
1,000 | ¥1.73697 | ¥1,736.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.58374 | ¥3,167.48 |
6,000 | ¥1.48155 | ¥8,889.30 |
10,000 | ¥1.37937 | ¥13,793.70 |
50,000 | ¥1.27720 | ¥63,860.00 |