CD4049UBPWR | |
---|---|
DigiKey Part Number | 296-25946-2-ND - Tape & Reel (TR) 296-25946-1-ND - Cut Tape (CT) 296-25946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBPWR |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.68900 | ¥36.89 |
25 | ¥3.44440 | ¥86.11 |
100 | ¥2.75430 | ¥275.43 |
250 | ¥2.55772 | ¥639.43 |
500 | ¥2.16414 | ¥1,082.07 |
1,000 | ¥1.67228 | ¥1,672.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.52471 | ¥3,049.42 |
6,000 | ¥1.42634 | ¥8,558.04 |
10,000 | ¥1.32797 | ¥13,279.70 |
50,000 | ¥1.22960 | ¥61,480.00 |