CD4042BE | |
---|---|
DigiKey Part Number | 296-2049-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4042BE |
Description | QUAD D LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4042BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.27080 | ¥81.77 |
100 | ¥2.66900 | ¥266.90 |
250 | ¥2.47936 | ¥619.84 |
500 | ¥2.11008 | ¥1,055.04 |
1,000 | ¥1.85747 | ¥1,857.47 |